



URS1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11842-1-ND - Cut Tape (CT) 493-11842-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Upgrade |
| 860010675018 | Würth Elektronik | 4 260 | 732-8670-1-ND | 9,66000 Kč | Direct |
| 860020675020 | Würth Elektronik | 980 | 732-8866-1-ND | 11,34000 Kč | Direct |
| ECA-1HM221B | Panasonic Industry | 10 406 | 10-ECA-1HM221BCT-ND | 13,86000 Kč | Direct |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 7,89520 Kč | 394,76 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,63712 Kč | 2 818,56 Kč |
| 1 000 | 5,18651 Kč | 5 186,51 Kč |
| 1 500 | 4,95889 Kč | 7 438,34 Kč |
| 2 500 | 4,70506 Kč | 11 762,65 Kč |
| 3 500 | 4,55585 Kč | 15 945,48 Kč |
| 5 000 | 4,41172 Kč | 22 058,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

