220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010675018

DigiKey Part Number
732-8670-1-ND - Cut Tape (CT)
732-8670-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010675018
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010675018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
468 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
645.84 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1H221MPD1TDNichicon96493-11842-1-ND0,68000 KčDirect
EEU-HD1H221BPanasonic Industry42P15751CT-ND1,47000 KčUpgrade
UKA1H221MPD1TDNichicon594493-4657-1-ND1,16000 KčUpgrade
In-Stock: 4 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
508,16820 Kč408,41 Kč
1007,11830 Kč711,83 Kč
2506,32040 Kč1 580,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6005,54347 Kč3 326,08 Kč
1 2005,24950 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč