


860010274012 | |
|---|---|
DigiKey Part Number | 732-8709-1-ND - Cut Tape (CT) 732-8709-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010274012 |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010274012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 506 mA @ 120 Hz | |
Ripple Current @ High Frequency | 698.28 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 50 | 4,84160 Kč | 242,08 Kč |
| 100 | 4,21000 Kč | 421,00 Kč |
| 250 | 3,74692 Kč | 936,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,95543 Kč | 2 364,34 Kč |
| 1 600 | 2,80386 Kč | 4 486,18 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

