
831024807 | |
|---|---|
DigiKey Part Number | 1923-831024807TR-ND - Tape & Reel (TR) 1923-831024807CT-ND - Cut Tape (CT) 1923-831024807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831024807 |
Description | XTAL OSC XO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831024807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 50 | 31,16100 Kč | 1 558,05 Kč |
| 100 | 26,70950 Kč | 2 670,95 Kč |
| 500 | 25,97452 Kč | 12 987,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,00493 Kč | 21 004,93 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


