LFSPXO024807 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IQD Frequency Products
In Stock: 0
Unit Price: 39,66942 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 792
Unit Price: 33,39000 Kč
Datasheet
10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

LFSPXO024807

DigiKey Part Number
1923-LFSPXO024807TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO024807
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO024807 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,77415 Kč23 774,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,77415 Kč
Unit Price with VAT:28,76672 Kč