
830207370001 | |
|---|---|
DigiKey Part Number | 1923-830207370001TR-ND - Tape & Reel (TR) 1923-830207370001CT-ND - Cut Tape (CT) 1923-830207370001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207370001 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207370001 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 200µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 50 | 30,86620 Kč | 1 543,31 Kč |
| 100 | 26,48650 Kč | 2 648,65 Kč |
| 500 | 25,79826 Kč | 12 899,13 Kč |
| 1 000 | 24,12314 Kč | 24 123,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,86180 Kč | 68 585,40 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |









