
830207044109 | |
|---|---|
DigiKey Part Number | 1923-830207044109TR-ND - Tape & Reel (TR) 1923-830207044109CT-ND - Cut Tape (CT) 1923-830207044109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207044109 |
Description | XTAL OSC XO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207044109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 56,48500 Kč | 564,85 Kč |
| 50 | 53,96480 Kč | 2 698,24 Kč |
| 100 | 51,44510 Kč | 5 144,51 Kč |
| 500 | 47,66588 Kč | 23 832,94 Kč |
| 1 000 | 43,88582 Kč | 43 885,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,84644 Kč | 116 539,32 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |









