



RP132H331D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP132H331D-T1-FETR-ND - Tape & Reel (TR) 2129-RP132H331D-T1-FECT-ND - Cut Tape (CT) 2129-RP132H331D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132H331D-T1-FE |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| 250 | 10,72492 Kč | 2 681,23 Kč |
| 500 | 10,27474 Kč | 5 137,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,90392 Kč | 9 903,92 Kč |
| 2 000 | 9,59850 Kč | 19 197,00 Kč |
| 3 000 | 9,44560 Kč | 28 336,80 Kč |
| 5 000 | 9,27624 Kč | 46 381,20 Kč |
| 7 000 | 9,17724 Kč | 64 240,68 Kč |
| 10 000 | 9,08201 Kč | 90 820,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |









