12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108338809

DigiKey Part Number
732-830108338809TR-ND - Tape & Reel (TR)
732-830108338809CT-ND - Cut Tape (CT)
732-830108338809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108338809
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108338809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1015,11900 Kč151,19 Kč
5014,13160 Kč706,58 Kč
10012,47280 Kč1 247,28 Kč
50011,12894 Kč5 564,47 Kč
1 0009,84806 Kč9 848,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,51209 Kč28 536,27 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč