
830108207109 | |
|---|---|
DigiKey Part Number | 1923-830108207109TR-ND - Tape & Reel (TR) 1923-830108207109CT-ND - Cut Tape (CT) 1923-830108207109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108207109 |
Description | WE-XTAL QUARTZ CRYSTAL 16.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108207109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.4x2.7) | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 9,23920 Kč | 461,96 Kč |
| 100 | 8,81920 Kč | 881,92 Kč |
| 500 | 8,18922 Kč | 4 094,61 Kč |
| 1 000 | 7,87110 Kč | 7 871,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71943 Kč | 20 158,29 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












