XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108174209

DigiKey Part Number
1923-830108174209TR-ND - Tape & Reel (TR)
1923-830108174209CT-ND - Cut Tape (CT)
1923-830108174209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108174209
Description
WE-XTAL QUARTZ CRYSTAL 25.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108174209 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
109,68300 Kč96,83 Kč
509,26200 Kč463,10 Kč
1008,84100 Kč884,10 Kč
5008,20950 Kč4 104,75 Kč
1 0007,89059 Kč7 890,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,44656 Kč19 339,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč