
830107834801 | |
|---|---|
DigiKey Part Number | 732-830107834801TR-ND - Tape & Reel (TR) 732-830107834801CT-ND - Cut Tape (CT) 732-830107834801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107834801 |
Description | IQXC-146; 1.2 X 1.0MM; 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107834801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.27x1.05) | |
Size / Dimension | 0.050" L x 0.041" W (1.27mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 100 | 34,41570 Kč | 3 441,57 Kč |
| 500 | 31,62298 Kč | 15 811,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,61670 Kč | 138 083,50 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


