IQXC-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830081609

DigiKey Part Number
1923-830081609TR-ND - Tape & Reel (TR)
1923-830081609CT-ND - Cut Tape (CT)
1923-830081609DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830081609
Description
WE-XTAL QUARTZ CRYSTAL 25.0 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830081609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1015,00900 Kč150,09 Kč
5014,35620 Kč717,81 Kč
10013,70360 Kč1 370,36 Kč
50012,72472 Kč6 362,36 Kč
1 00011,74590 Kč11 745,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,09360 Kč27 280,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč