
830069494 | |
|---|---|
DigiKey Part Number | 732-830069494TR-ND - Tape & Reel (TR) 732-830069494CT-ND - Cut Tape (CT) 732-830069494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069494 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 50 | 10,11680 Kč | 505,84 Kč |
| 100 | 9,65700 Kč | 965,70 Kč |
| 500 | 8,96740 Kč | 4 483,70 Kč |
| 1 000 | 8,28875 Kč | 8 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25691 Kč | 21 770,73 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



