XTAL_IQXC-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830066431

DigiKey Part Number
1923-830066431TR-ND - Tape & Reel (TR)
1923-830066431CT-ND - Cut Tape (CT)
1923-830066431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830066431
Description
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830066431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1033,89100 Kč338,91 Kč
5032,41700 Kč1 620,85 Kč
10030,94350 Kč3 094,35 Kč
50028,73326 Kč14 366,63 Kč
1 00026,52300 Kč26 523,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,41875 Kč92 093,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč