
830025159 | |
|---|---|
DigiKey Part Number | 732-830025159TR-ND - Tape & Reel (TR) 732-830025159CT-ND - Cut Tape (CT) 732-830025159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830025159 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | 830025159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.071" Dia x 0.236" L (1.80mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 50 | 7,84380 Kč | 392,19 Kč |
| 100 | 6,99080 Kč | 699,08 Kč |
| 500 | 6,49148 Kč | 3 245,74 Kč |
| 1 000 | 6,20747 Kč | 6 207,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07146 Kč | 15 214,38 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |





