
DRV8213EVM | |
|---|---|
DigiKey Part Number | 296-DRV8213EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8213EVM |
Description | EVAL BOARD FOR DRV8213 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8213 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part DRV8213 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |




