
830003156B | |
|---|---|
DigiKey Part Number | 732-830003156B-ND |
Manufacturer | |
Manufacturer Product Number | 830003156B |
Description | CRYSTAL 8.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003156B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 7,84400 Kč | 78,44 Kč |
| 50 | 7,06160 Kč | 353,08 Kč |
| 100 | 6,29170 Kč | 629,17 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

