
830002995B | |
|---|---|
DigiKey Part Number | 732-830002995B-ND |
Manufacturer | |
Manufacturer Product Number | 830002995B |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | 830002995B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.323" L (3.00mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 500 | 2,92292 Kč | 1 461,46 Kč |
| 1 000 | 2,53992 Kč | 2 539,92 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










