
82551600 | |
---|---|
DigiKey Part Number | 732-13308-2-ND - Tape & Reel (TR) 732-13308-1-ND - Cut Tape (CT) 732-13308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551600 |
Description | VARISTOR 100V 100A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82551600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
5 | 16,58000 Kč | 82,90 Kč |
10 | 16,06000 Kč | 160,60 Kč |
20 | 14,58100 Kč | 291,62 Kč |
50 | 11,99800 Kč | 599,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 10,51707 Kč | 42 068,28 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |