


824520151 | |
|---|---|
DigiKey Part Number | 732-824520151TR-ND - Tape & Reel (TR) 732-824520151CT-ND - Cut Tape (CT) 732-824520151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824520151 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824520151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 5,69044 Kč | 1 422,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95552 Kč | 2 477,76 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






