
ACT85610EVK1-101 | |
|---|---|
DigiKey Part Number | 2312-ACT85610EVK1-101-ND |
Manufacturer | |
Manufacturer Product Number | ACT85610EVK1-101 |
Description | EVAL BOARD FOR ACT85610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ACT85610 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | ACT85610 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,86000 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 1 448,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,12060 Kč |


