14.5V (Typ) Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824045812

DigiKey Part Number
732-824045812TR-ND - Tape & Reel (TR)
732-824045812CT-ND - Cut Tape (CT)
732-824045812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824045812
Description
TVS DIODE 12VWM 14.5V DFN16102L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.5V (Typ) Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Datasheet
 Datasheet
EDA/CAD Models
824045812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Current - Peak Pulse (10/1000µs)
38A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
440pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
5016,23140 Kč811,57 Kč
10015,24450 Kč1 524,45 Kč
25013,90068 Kč3 475,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,76678 Kč38 300,34 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč