


824015 | |
|---|---|
DigiKey Part Number | 732-4467-2-ND - Tape & Reel (TR) 732-4467-1-ND - Cut Tape (CT) 732-4467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824015 |
Description | TVS DIODE 5VWM 8.2VC SOT23-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 824015 Models |
Category | Voltage - Clamping (Max) @ Ipp 8.2V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 17,91500 Kč | 179,15 Kč |
| 50 | 16,72620 Kč | 836,31 Kč |
| 100 | 15,53730 Kč | 1 553,73 Kč |
| 500 | 13,74378 Kč | 6 871,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,37250 Kč | 34 117,50 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |













