


824014 | |
|---|---|
DigiKey Part Number | 732-2503-2-ND - Tape & Reel (TR) 732-2503-1-ND - Cut Tape (CT) 732-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824014 |
Description | TVS DIODE 5VWM 8.2VC SOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 824014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 50 | 25,28160 Kč | 1 264,08 Kč |
| 100 | 23,47580 Kč | 2 347,58 Kč |
| 500 | 20,74602 Kč | 10 373,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,31579 Kč | 51 947,37 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











