


8240026 | |
|---|---|
DigiKey Part Number | 732-4470-2-ND - Tape & Reel (TR) 732-4470-1-ND - Cut Tape (CT) 732-4470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8240026 |
Description | TVS DIODE 5VWM 9VC SOT1434 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | 8240026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 50 | 20,34700 Kč | 1 017,35 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| 500 | 16,71440 Kč | 8 357,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,96955 Kč | 41 908,65 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





