9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
WEbinar Powered by Digi-Key: Single Pair Ethernet

824001

DigiKey Part Number
732-4464-2-ND - Tape & Reel (TR)
732-4464-1-ND - Cut Tape (CT)
732-4464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824001
Description
TVS DIODE 5VWM 9VC SOT23-6L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
824001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1015,81100 Kč158,11 Kč
5014,74060 Kč737,03 Kč
10013,69070 Kč1 369,07 Kč
50012,11584 Kč6 057,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,09920 Kč30 297,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč