New Product
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G16DBVR

DigiKey Part Number
296-SN74LVC1G16DBVRTR-ND - Tape & Reel (TR)
296-SN74LVC1G16DBVRCT-ND - Cut Tape (CT)
296-SN74LVC1G16DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G16DBVR
Description
ONE-CHANNEL 1.65V-TO-5.5V INVERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,26840 Kč31,71 Kč
1001,06880 Kč106,88 Kč
2500,97180 Kč242,95 Kč
5000,91300 Kč456,50 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80520 Kč2 415,60 Kč
6 0000,77605 Kč4 656,30 Kč
9 0000,76143 Kč6 852,87 Kč
15 0000,74525 Kč11 178,75 Kč
21 0000,73579 Kč15 451,59 Kč
30 0000,72668 Kč21 800,40 Kč
75 0000,70709 Kč53 031,75 Kč
150 0000,69529 Kč104 293,50 Kč
300 0000,68557 Kč205 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč