
82356120330 | |
---|---|
DigiKey Part Number | 732-82356120330TR-ND - Tape & Reel (TR) 732-82356120330CT-ND - Cut Tape (CT) 732-82356120330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356120330 |
Description | TVS DEVICE TVS DIODE 55V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 1 Circuit 55V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | 82356120330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 55V | |
Technology | TVS Diode | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 4,72800 Kč | 47,28 Kč |
20 | 4,52000 Kč | 90,40 Kč |
100 | 3,68690 Kč | 368,69 Kč |
500 | 3,24948 Kč | 1 624,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,92453 Kč | 11 698,12 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |