
FSA2567UMX | |
|---|---|
DigiKey Part Number | FSA2567UMXTR-ND - Tape & Reel (TR) FSA2567UMXCT-ND - Cut Tape (CT) FSA2567UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2567UMX |
Description | IC SWITCH 4PDT 16UMLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2567UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 475MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 11,16880 Kč | 1 116,88 Kč |
| 250 | 10,44188 Kč | 2 610,47 Kč |
| 500 | 10,00302 Kč | 5 001,51 Kč |
| 1 000 | 9,64228 Kč | 9 642,28 Kč |
| 2 500 | 9,26129 Kč | 23 153,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,03162 Kč | 45 158,10 Kč |
| 10 000 | 8,84262 Kč | 88 426,20 Kč |
| 15 000 | 8,74796 Kč | 131 219,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









