1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82356120100

DigiKey Part Number
732-13298-2-ND - Tape & Reel (TR)
732-13298-1-ND - Cut Tape (CT)
732-13298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82356120100
Description
TVS DEVICE 60V 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82356120100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Varistor Voltage (Max)
60 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,57000 Kč35,70 Kč
1003,29670 Kč329,67 Kč
5003,02372 Kč1 511,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,72974 Kč10 918,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč