
82356120050 | |
|---|---|
DigiKey Part Number | 732-82356120050TR-ND - Tape & Reel (TR) 732-82356120050CT-ND - Cut Tape (CT) 732-82356120050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356120050 |
Description | TVS DEVICE TVS DIODE 80V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82356120050 Models |
Category | Current - Surge 1 A |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Maximum DC Volts 12 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 80 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 3,31768 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,31769 Kč | 13 270,76 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


