ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M5BH3CFB#AA0

DigiKey Part Number
559-R7FA6M5BH3CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M5BH3CFB#AA0
Description
IC MCU 32BIT 2MB FLASH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 25x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Package / Case
144-LQFP
Number of I/O
109
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,65000 Kč236,65 Kč
10185,16000 Kč1 851,60 Kč
60162,72050 Kč9 763,23 Kč
120156,64858 Kč18 797,83 Kč
300150,23790 Kč45 071,37 Kč
540146,91289 Kč79 332,96 Kč
1 020143,88365 Kč146 761,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,65000 Kč
Unit Price with VAT:286,34650 Kč