1 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82350120560

DigiKey Part Number
732-13294-2-ND - Tape & Reel (TR)
732-13294-1-ND - Cut Tape (CT)
732-13294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82350120560
Description
TVS DEVICE 50V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82350120560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Varistor Voltage (Max)
50 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
56 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
108,16700 Kč81,67 Kč
1007,53590 Kč753,59 Kč
5006,92546 Kč3 462,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66456 Kč16 993,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč