
820574001 | |
|---|---|
DigiKey Part Number | 732-13291-2-ND - Tape & Reel (TR) 732-13291-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820574001 |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820574001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 250 A | |
Energy | 4.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 13,45980 Kč | 672,99 Kč |
| 100 | 12,22080 Kč | 1 222,08 Kč |
| 500 | 11,10794 Kč | 5 553,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,12103 Kč | 15 181,54 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










