750 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820474611

DigiKey Part Number
732-820474611TR-ND - Tape & Reel (TR)
732-820474611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820474611
Description
VARISTOR 750V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
820474611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
1.75 kA
Energy
58J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1012,64100 Kč126,41 Kč
2011,42300 Kč228,46 Kč
1008,67220 Kč867,22 Kč
5008,16822 Kč4 084,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,16822 Kč8 168,22 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč