
NCP10970B1DR2G | |
|---|---|
DigiKey Part Number | 488-NCP10970B1DR2GTR-ND - Tape & Reel (TR) 488-NCP10970B1DR2GCT-ND - Cut Tape (CT) 488-NCP10970B1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP10970B1DR2G |
Description | DUAL OUTPUT HV BUCK SWITCHER 5.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Lighting PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Lighting | |
Current - Supply | 340µA | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 26,81040 Kč | 670,26 Kč |
| 100 | 23,90830 Kč | 2 390,83 Kč |
| 250 | 22,52412 Kč | 5 631,03 Kč |
| 500 | 21,69052 Kč | 10 845,26 Kč |
| 1 000 | 21,00451 Kč | 21 004,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,27987 Kč | 50 699,67 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




