
820453811 | |
|---|---|
DigiKey Part Number | 732-13253-2-ND - Tape & Reel (TR) 732-13253-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820453811 |
Description | VARISTOR 620V 800A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | 820453811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 800 A | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 45 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 20 | 9,21800 Kč | 184,36 Kč |
| 50 | 7,60120 Kč | 380,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85375 Kč | 6 853,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


