
REFHAIRDRYERC1016EDTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFHAIRDRYERC1016EDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFHAIRDRYERC1016EDTOBO1 |
Description | EVAL BOARD FOR 6EDL04I06PT |
Customer Reference | |
Detailed Description | 6EDL04I06PT, IKD06N60RF, IMC101T-T038 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded No |
Series | Utilized IC / Part 6EDL04I06PT, IKD06N60RF, IMC101T-T038 |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 342,99000 Kč | 6 342,99 Kč |
| Unit Price without VAT: | 6 342,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 675,01790 Kč |






