
79528211 | |
|---|---|
DigiKey Part Number | 732-12326-ND |
Manufacturer | |
Manufacturer Product Number | 79528211 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 79528211 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2025, 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.346" (8.80mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 37,89400 Kč | 378,94 Kč |
| 25 | 33,52720 Kč | 838,18 Kč |
| 50 | 29,14340 Kč | 1 457,17 Kč |
| 100 | 26,23200 Kč | 2 623,20 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |









