Current Sensor 40A, 80A Channel Current Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

791002002

DigiKey Part Number
732-791002002-ND
Manufacturer
Manufacturer Product Number
791002002
Description
CURRENT SENSOR 40A,80A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sensor 40A, 80A Channel Current Sensor Module
Datasheet
 Datasheet
EDA/CAD Models
791002002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Output
-
Sensitivity
-
Frequency
50Hz
Linearity
-
Accuracy
-
Voltage - Supply
4.85V ~ 5.15V
Response Time
-
Current - Supply (Max)
30mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1704,48000 Kč704,48 Kč
5641,02600 Kč3 205,13 Kč
10564,82500 Kč5 648,25 Kč
15511,60933 Kč7 674,14 Kč
24503,95208 Kč12 094,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,48000 Kč
Unit Price with VAT:852,42080 Kč