Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5555ICMEE6XTMA1

DigiKey Part Number
448-TLE5555ICMEE6XTMA1TR-ND - Tape & Reel (TR)
448-TLE5555ICMEE6XTMA1CT-ND - Cut Tape (CT)
448-TLE5555ICMEE6XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5555ICMEE6XTMA1
Description
SPEED & CURRENT SENSORS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
573,95400 Kč369,77 Kč
1070,74200 Kč707,42 Kč
2566,87440 Kč1 671,86 Kč
5064,23700 Kč3 211,85 Kč
10061,82230 Kč6 182,23 Kč
50056,95834 Kč28 479,17 Kč
1 00055,14684 Kč55 146,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 60052,18429 Kč187 863,44 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč