
78931610512 | |
|---|---|
DigiKey Part Number | 732-78931610512TR-ND - Tape & Reel (TR) 732-78931610512CT-ND - Cut Tape (CT) 732-78931610512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78931610512 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 78931610512 Models |
Category | Voltage - Primary 5V |
Manufacturer Würth Elektronik | Inductance @ Frequency 475µH @ 100kHz |
Series | Frequency 300kHz ~ 620kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.281" L x 0.265" W (7.14mm x 6.73mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.187" (4.74mm) |
Intended Chipset RS-485 | Style Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 144,65400 Kč | 1 446,54 Kč |
| 50 | 132,59920 Kč | 6 629,96 Kč |
| 100 | 120,54480 Kč | 12 054,48 Kč |
| 500 | 108,49032 Kč | 54 245,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 91,61404 Kč | 109 936,85 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |











