



784773118 | |
|---|---|
DigiKey Part Number | 732-6815-2-ND - Tape & Reel (TR) 732-6815-1-ND - Cut Tape (CT) 732-6815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773118 |
Description | FIXED IND 18UH 1.1A 338 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 338mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773118 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 338mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4532 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current - Saturation (Isat) 1.29A | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDE0403AT-180M | Bourns Inc. | 2 000 | 118-SDE0403AT-180MTR-ND | 6,36565 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 50 | 32,50500 Kč | 1 625,25 Kč |
| 100 | 30,09010 Kč | 3 009,01 Kč |
| 250 | 28,87224 Kč | 7 218,06 Kč |
| 500 | 26,47848 Kč | 13 239,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,06371 Kč | 36 095,57 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



