New Product
18 µH Inductor 0.75 A 309mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403AT-180M

DigiKey Part Number
118-SDE0403AT-180MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDE0403AT-180M
Description
FIXED IND 18UH 0.75A 309 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Inductor 0.75 A 309mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
309mOhm Max
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.158" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,36565 Kč12 731,30 Kč
4 0006,00291 Kč24 011,64 Kč
6 0005,80056 Kč34 803,36 Kč
10 0005,55563 Kč55 556,30 Kč
14 0005,40015 Kč75 602,10 Kč
20 0005,24018 Kč104 803,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,36565 Kč
Unit Price with VAT:7,70244 Kč