10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439346100

DigiKey Part Number
732-78439346100TR-ND - Tape & Reel (TR)
732-78439346100CT-ND - Cut Tape (CT)
732-78439346100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439346100
Description
FIXED IND 10UH 5A 26.5 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439346100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.7A
Shielding
Shielded
DC Resistance (DCR)
26.5mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1087,56200 Kč875,62 Kč
5080,84240 Kč4 042,12 Kč
10075,17280 Kč7 517,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70055,11976 Kč38 583,83 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč