Parametric Equivalent

IS31PM3426-QWCLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31PM3426-QWCLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31PM3426-QWCLS4-TR |
Description | IC REG BUCK ADJ 2A 14WFCQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 14-UQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-WFCQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,98740 Kč | 47 468,50 Kč |
| 5 000 | 18,57370 Kč | 92 868,50 Kč |
| 7 500 | 18,36650 Kč | 137 748,75 Kč |
| Unit Price without VAT: | 18,98740 Kč |
|---|---|
| Unit Price with VAT: | 22,97475 Kč |



