
78439346068 | |
|---|---|
DigiKey Part Number | 732-78439346068TR-ND - Tape & Reel (TR) 732-78439346068CT-ND - Cut Tape (CT) 732-78439346068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346068 |
Description | WE-XHMA SMT POWER INDUCTOR 6060; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 17.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,78000 Kč | 94,78 Kč |
| 10 | 86,86100 Kč | 868,61 Kč |
| 50 | 80,19560 Kč | 4 009,78 Kč |
| 100 | 74,57140 Kč | 7 457,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 54,67876 Kč | 38 275,13 Kč |
| Unit Price without VAT: | 94,78000 Kč |
|---|---|
| Unit Price with VAT: | 114,68380 Kč |

