
IS31PM3420A-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31PM3420A-GRLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31PM3420A-GRLS4-TR |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,54773 Kč | 53 869,33 Kč |
| 5 000 | 21,08888 Kč | 105 444,40 Kč |
| 7 500 | 20,85908 Kč | 156 443,10 Kč |
| Unit Price without VAT: | 21,54773 Kč |
|---|---|
| Unit Price with VAT: | 26,07275 Kč |



