WE-MAIA-Series_NonStdrd-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAIA-Series_NonStdrd-SMD
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438357082

DigiKey Part Number
732-11745-2-ND - Tape & Reel (TR)
732-11745-1-ND - Cut Tape (CT)
732-11745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438357082
Description
FIXED IND 8.2UH 2.8A 86MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438357082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1039,84800 Kč398,48 Kč
5038,07940 Kč1 903,97 Kč
10035,09040 Kč3 509,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70023,66230 Kč16 563,61 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč